Similar
Similar
Similar

1N6016B | |
|---|---|
DigiKey Part Number | 1N6016BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6016B |
Description | DIODE ZENER 47V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3534A | Microchip Technology | 0 | 1N3534A-ND | kr.16.38660 | Direct |
| 1N5752B | Microchip Technology | 0 | 1N5752B-ND | kr.12.24059 | Parametric Equivalent |
| 1N5752C | Microchip Technology | 0 | 1N5752C-ND | kr.24.48121 | Parametric Equivalent |
| 1N5752D | Microchip Technology | 0 | 1N5752D-ND | kr.30.79876 | Parametric Equivalent |
| 1N6016C | Microchip Technology | 0 | 1N6016C-ND | kr.27.34373 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | kr.13.62259 | kr.6,198.28 |
| Unit Price without VAT: | kr.13.62259 |
|---|---|
| Unit Price with VAT: | kr.17.02824 |




