


1.5SMC33CA-M3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC33CA-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33CA-M3/57T |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC33CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.586 | 1.5SMC33CA-E3/57TGICT-ND | kr.7.29000 | Direct |
| 1.5SMC33CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC33CAHE3/57TGITR-ND | kr.0.00000 | Direct |
| 1.5SMC33CA | Littelfuse Inc. | 14.715 | 1.5SMC33CACT-ND | kr.6.59000 | Similar |
| 1.5SMC33CA | Taiwan Semiconductor Corporation | 3.000 | 1801-1.5SMC33CACT-ND | kr.6.66000 | Similar |
| 1.5SMC33CA | Bourns Inc. | 23.881 | 1.5SMC33CABBCT-ND | kr.6.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | kr.2.46335 | kr.8,375.39 |
| Unit Price without VAT: | kr.2.46335 |
|---|---|
| Unit Price with VAT: | kr.3.07919 |









