
SMCJ28CA | |
|---|---|
DigiKey Part Number | SMCJ28CAFSTR-ND - Tape & Reel (TR) SMCJ28CAFSCT-ND - Cut Tape (CT) SMCJ28CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.14600 | kr.41.46 |
| 100 | kr.2.70020 | kr.270.02 |
| 500 | kr.2.07864 | kr.1,039.32 |
| 1.000 | kr.1.87823 | kr.1,878.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.62357 | kr.4,870.71 |
| 6.000 | kr.1.49535 | kr.8,972.10 |
| 9.000 | kr.1.43002 | kr.12,870.18 |
| 15.000 | kr.1.35661 | kr.20,349.15 |
| 21.000 | kr.1.31315 | kr.27,576.15 |
| 30.000 | kr.1.27092 | kr.38,127.60 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |



