SMCJ_DO-214ABbi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJ_DO-214ABbi
DO-214AB

1.5SMC33CA

DigiKey Part Number
1.5SMC33CABBTR-ND - Tape & Reel (TR)
1.5SMC33CABBCT-ND - Cut Tape (CT)
1.5SMC33CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC33CA
Description
TVS DIODE 28.2VWM 45.7V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC33CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
33.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.3.05900kr.30.59
100kr.1.57440kr.157.44
500kr.1.41978kr.709.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.32480kr.3,974.40
9.000kr.1.27024kr.11,432.16
15.000kr.1.20428kr.18,064.20
21.000kr.1.16523kr.24,469.83
30.000kr.1.16000kr.34,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500