
1.5SMC33CA | |
|---|---|
DigiKey Part Number | 1.5SMC33CATR-ND - Tape & Reel (TR) 1.5SMC33CACT-ND - Cut Tape (CT) 1.5SMC33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33CA |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.2.10600 | kr.21.06 |
| 100 | kr.1.71520 | kr.171.52 |
| 500 | kr.1.58080 | kr.790.40 |
| 1.000 | kr.1.56800 | kr.1,568.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.50528 | kr.4,515.84 |
| 6.000 | kr.1.19535 | kr.7,172.10 |
| 9.000 | kr.1.15920 | kr.10,432.80 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

