RWR74NR402FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.267.00720
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.363.68970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.111.73430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.132.59600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.35358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.74.05820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.00950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.00950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.60.79186
Datasheet
402 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74NR402FRBSL

DigiKey Part Number
RWR74NR402FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR74NR402FRBSL
Description
RES 0.402 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
402 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74NR402FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84NR402FPB12Vishay Dale0RWR84NR402FPB12-NDkr.267.00720Upgrade
RWR84NR402FSB12Vishay Dale0RWR84NR402FSB12-NDkr.363.68970Upgrade
RWR74NR402FRB12Vishay Dale0RWR74NR402FRB12-NDkr.111.73430Parametric Equivalent
RWR74NR402FRRSLVishay Dale0RWR74NR402FRRSL-NDkr.132.59600Parametric Equivalent
RWR74NR402FRS73Vishay Dale0RWR74NR402FRS73-NDkr.93.35358Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.132.59600kr.13,259.60
Manufacturers Standard Package
Unit Price without VAT:kr.132.59600
Unit Price with VAT:kr.165.74500