RWR84NR402FPB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.363.68970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.316.09340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.316.09340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.242.18800
Datasheet
402 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84NR402FPB12

DigiKey Part Number
RWR84NR402FPB12-ND
Manufacturer
Manufacturer Product Number
RWR84NR402FPB12
Description
RES 0.402 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
402 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84NR402FPB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84NR402FSB12Vishay Dale0RWR84NR402FSB12-NDkr.363.68970Direct
RWR84NR402FPBSLVishay Dale0RWR84NR402FPBSL-NDkr.316.09340Parametric Equivalent
RWR84NR402FPRSLVishay Dale0RWR84NR402FPRSL-NDkr.316.09340Parametric Equivalent
RWR84NR402FPS73Vishay Dale0RWR84NR402FPS73-NDkr.242.18800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.267.00720kr.26,700.72
Manufacturers Standard Package
Unit Price without VAT:kr.267.00720
Unit Price with VAT:kr.333.75900