Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74SR402FRB12 | |
|---|---|
DigiKey Part Number | RWR74SR402FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74SR402FRB12 |
Description | RES 0.402 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 402 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR402FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74SR402FSB12 | Vishay Dale | 0 | RWR74SR402FSB12-ND | kr.99.26600 | Direct |
| RWR84SR402FRB12 | Vishay Dale | 0 | RWR84SR402FRB12-ND | kr.173.96260 | Upgrade |
| RWR84SR402FRBSL | Vishay Dale | 0 | RWR84SR402FRBSL-ND | kr.205.46360 | Upgrade |
| RWR84SR402FRRSL | Vishay Dale | 0 | RWR84SR402FRRSL-ND | kr.205.46360 | Upgrade |
| RWR84SR402FSB12 | Vishay Dale | 0 | RWR84SR402FSB12-ND | kr.236.18660 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.74.05820 | kr.7,405.82 |
| Unit Price without VAT: | kr.74.05820 |
|---|---|
| Unit Price with VAT: | kr.92.57275 |



