RWR84NR402FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.267.00720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.430.83600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.430.83600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.236.18660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.279.75820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.279.75820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.211.91450
Datasheet
402 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84NR402FSB12

DigiKey Part Number
RWR84NR402FSB12-ND
Manufacturer
Manufacturer Product Number
RWR84NR402FSB12
Description
RES 0.402 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
402 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84NR402FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84NR402FPB12Vishay Dale0RWR84NR402FPB12-NDkr.267.00720Direct
RWR84NR402FSBSLVishay Dale0RWR84NR402FSBSL-NDkr.430.83600Parametric Equivalent
RWR84NR402FSRSLVishay Dale0RWR84NR402FSRSL-NDkr.430.83600Parametric Equivalent
RWR84SR402FSB12Vishay Dale0RWR84SR402FSB12-NDkr.236.18660Parametric Equivalent
RWR84SR402FSBSLVishay Dale0RWR84SR402FSBSL-NDkr.279.75820Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.363.68970kr.36,368.97
Manufacturers Standard Package
Unit Price without VAT:kr.363.68970
Unit Price with VAT:kr.454.61213