Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D1214FRSL | |
|---|---|
DigiKey Part Number | RN65D1214FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65D1214FRSL |
Description | RES 1.21M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1214FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70D2210FR36 | Vishay Dale | 0 | RN70D2210FR36-ND | kr.5.03802 | Direct |
| RN65E1214FB14 | Vishay Dale | 0 | RN65E1214FB14-ND | kr.49.24850 | Upgrade |
| RN65E1214FBSL | Vishay Dale | 0 | RN65E1214FBSL-ND | kr.57.81950 | Upgrade |
| RN65E1214FRE6 | Vishay Dale | 0 | RN65E1214FRE6-ND | kr.13.37613 | Upgrade |
| RN65E1214FRSL | Vishay Dale | 0 | RN65E1214FRSL-ND | kr.23.43264 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.91466 | kr.7,957.33 |
| Unit Price without VAT: | kr.15.91466 |
|---|---|
| Unit Price with VAT: | kr.19.89333 |




