RN65E1214FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.49.24850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.81950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.37613
Datasheet
1.21 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E1214FRSL

DigiKey Part Number
RN65E1214FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65E1214FRSL
Description
RES 1.21M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.21 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E1214FRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65E1214FB14Vishay Dale0RN65E1214FB14-NDkr.49.24850Parametric Equivalent
RN65E1214FBSLVishay Dale0RN65E1214FBSL-NDkr.57.81950Parametric Equivalent
RN65E1214FRE6Vishay Dale0RN65E1214FRE6-NDkr.13.37613Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.43264kr.11,716.32
Unit Price without VAT:kr.23.43264
Unit Price with VAT:kr.29.29080