Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65E1214FBSL | |
|---|---|
DigiKey Part Number | RN65E1214FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65E1214FBSL |
Description | RES 1.21M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E1214FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E1214FB14 | Vishay Dale | 0 | RN65E1214FB14-ND | kr.49.24850 | Parametric Equivalent |
| RN65E1214FRE6 | Vishay Dale | 0 | RN65E1214FRE6-ND | kr.13.37613 | Parametric Equivalent |
| RN65E1214FRSL | Vishay Dale | 0 | RN65E1214FRSL-ND | kr.23.43264 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.57.81950 | kr.5,781.95 |
| Unit Price without VAT: | kr.57.81950 |
|---|---|
| Unit Price with VAT: | kr.72.27438 |


