Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC651M2100FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC651M2100FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC651M2100FKEK500 |
Description | RES 1.21M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC651M2100FHEB500 | Vishay Dale | 0 | 541-ERC651M2100FHEB500TR-ND | kr.45.18398 | Parametric Equivalent |
| RN65C1214FB14 | Vishay Dale | 0 | RN65C1214FB14-ND | kr.42.74550 | Parametric Equivalent |
| RN65C1214FBSL | Vishay Dale | 0 | RN65C1214FBSL-ND | kr.50.33900 | Parametric Equivalent |
| RN65C1214FRE6 | Vishay Dale | 0 | RN65C1214FRE6-ND | kr.11.42341 | Parametric Equivalent |
| RN65C1214FRSL | Vishay Dale | 0 | RN65C1214FRSL-ND | kr.20.11302 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.95.73400 | kr.95,734.00 |
| Unit Price without VAT: | kr.95.73400 |
|---|---|
| Unit Price with VAT: | kr.119.66750 |




