Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW12061K50JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW12061K50JNEBTR-ND - Tape & Reel (TR) 541-CRCW12061K50JNEBCT-ND - Cut Tape (CT) 541-CRCW12061K50JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K50JNEB |
Description | RES SMD 1.5K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K50JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26200 | kr.2.62 |
| 50 | kr.0.17280 | kr.8.64 |
| 100 | kr.0.14660 | kr.14.66 |
| 500 | kr.0.10316 | kr.51.58 |
| 1.000 | kr.0.08986 | kr.89.86 |
| 5.000 | kr.0.06755 | kr.337.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06042 | kr.604.20 |
| 20.000 | kr.0.05484 | kr.1,096.80 |
| 30.000 | kr.0.05174 | kr.1,552.20 |
| 50.000 | kr.0.04864 | kr.2,432.00 |
| 100.000 | kr.0.04461 | kr.4,461.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |






