


RMCF1206JG1K50 | |
|---|---|
DigiKey Part Number | RMCF1206JG1K50TR-ND - Tape & Reel (TR) RMCF1206JG1K50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG1K50 |
Description | RES 1.5K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG1K50 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 25 | kr.0.12680 | kr.3.17 |
| 50 | kr.0.10280 | kr.5.14 |
| 100 | kr.0.08370 | kr.8.37 |
| 250 | kr.0.06492 | kr.16.23 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04603 | kr.46.03 |
| 5.000 | kr.0.03296 | kr.164.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02919 | kr.291.90 |
| 20.000 | kr.0.02620 | kr.524.00 |
| 30.000 | kr.0.02475 | kr.742.50 |
| 50.000 | kr.0.02318 | kr.1,159.00 |
| 70.000 | kr.0.02228 | kr.1,559.60 |
| 100.000 | kr.0.02143 | kr.2,143.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

