CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K50JNEAC

DigiKey Part Number
541-4209-2-ND - Tape & Reel (TR)
541-4209-1-ND - Cut Tape (CT)
541-4209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K50JNEAC
Description
RES 1.5K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K50JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.704
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27500kr.2.75
25kr.0.21000kr.5.25
50kr.0.17280kr.8.64
100kr.0.13380kr.13.38
250kr.0.10752kr.26.88
500kr.0.09780kr.48.90
1.000kr.0.08518kr.85.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06298kr.314.90
10.000kr.0.05542kr.554.20
15.000kr.0.05506kr.825.90
25.000kr.0.05370kr.1,342.50
35.000kr.0.05187kr.1,815.45
50.000kr.0.05014kr.2,507.00
60.000kr.0.04934kr.2,960.40
120.000kr.0.04882kr.5,858.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000