1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K50FKTA

DigiKey Part Number
541-CRCW12061K50FKTATR-ND - Tape & Reel (TR)
541-CRCW12061K50FKTACT-ND - Cut Tape (CT)
541-CRCW12061K50FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K50FKTA
Description
RES SMD 1.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K50FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K50FKEAHPVishay Dale23.933541-1.50KUCT-NDkr.1.71000Upgrade
ERJ-8ENF1501VPanasonic Industry8.010P1.50KFCT-NDkr.1.14000Direct
AC1206FR-071K5LYAGEO11.802YAG3827CT-NDkr.0.70000Upgrade
CR1206-FX-1501ELFBourns Inc.83.340CR1206-FX-1501ELFCT-NDkr.0.63000Similar
In-Stock: 22.724
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.53300kr.5.33
25kr.0.41600kr.10.40
50kr.0.35120kr.17.56
100kr.0.29990kr.29.99
250kr.0.24828kr.62.07
500kr.0.21848kr.109.24
1.000kr.0.19502kr.195.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15159kr.757.95
10.000kr.0.14110kr.1,411.00
15.000kr.0.13599kr.2,039.85
25.000kr.0.13045kr.3,261.25
35.000kr.0.12728kr.4,454.80
50.000kr.0.12429kr.6,214.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000