CRCW08054K99FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.10849
Datasheet

Similar


Vishay Dale
In Stock: 133.223
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04791
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12586
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.25345
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.23326
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 33.961
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 151.214
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 344
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet
4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054K99FKTB

DigiKey Part Number
CRCW08054K99FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08054K99FKTB
Description
RES SMD 4.99K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054K99FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA08054K99FKEAVishay Dale0541-2225-2-NDkr.0.10849Upgrade
CRCW08054K99FKEACVishay Dale133.223541-4138-1-NDkr.0.63000Similar
CRCW08054K99FKEBCVishay Dale0CRCW08054K99FKEBC-NDkr.0.04791Similar
RCG08054K99FKEAVishay Dale0541-1820-2-NDkr.0.12586Similar
CRCW08054K99DHEAPVishay Dale0541-4.99KAZTR-NDkr.0.25345Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12538kr.1,253.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.12538
Unit Price with VAT:kr.0.15673