Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct

RCA08054K99FKEA | |
|---|---|
DigiKey Part Number | 541-2225-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCA08054K99FKEA |
Description | RES SMD 4.99K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA08054K99FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08054K99DKEAP | Vishay Dale | 0 | CRCW08054K99DKEAP-ND | kr.0.22540 | Similar |
| CRCW08054K99FKEA | Vishay Dale | 3.010 | 541-4.99KCCT-ND | kr.0.63000 | Similar |
| CRCW08054K99FKEAC | Vishay Dale | 133.223 | 541-4138-1-ND | kr.0.63000 | Similar |
| CRCW08054K99FKEAHP | Vishay Dale | 1.030 | 541-4.99KTCT-ND | kr.1.20000 | Similar |
| CRCW08054K99FKEB | Vishay Dale | 32.563 | 541-CRCW08054K99FKEBCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10849 | kr.542.45 |
| Unit Price without VAT: | kr.0.10849 |
|---|---|
| Unit Price with VAT: | kr.0.13561 |








