RCG08054K99FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 133.223
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04791
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Upgrade


Vishay Dale
In Stock: 6.130
Unit Price: kr.1.20000
Datasheet

Upgrade


Vishay Dale
In Stock: 8.614
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Dale
In Stock: 14.524
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 32.563
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05936
Datasheet

Similar


Vishay Dale
In Stock: 23.137
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12538
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10849
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet
4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG08054K99FKEA

DigiKey Part Number
541-1820-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG08054K99FKEA
Description
RES 4.99K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG08054K99FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08054K99FKEACVishay Dale133.223541-4138-1-NDkr.0.63000Direct
CRCW08054K99FKEBCVishay Dale0CRCW08054K99FKEBC-NDkr.0.04791Direct
CRCW08054K99DKEAPVishay Dale0CRCW08054K99DKEAP-NDkr.0.22540Upgrade
CRCW08054K99FKEAHPVishay Dale6.130541-4.99KTCT-NDkr.1.20000Upgrade
RCS08054K99FKEAVishay Dale8.614541-2844-1-NDkr.1.33000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12586kr.629.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.12586
Unit Price with VAT:kr.0.15733