Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Similar

CRCW08050000ZSTB | |
|---|---|
DigiKey Part Number | 541-CRCW08050000ZSTR-ND - Tape & Reel (TR) 541-CRCW08050000ZSCT-ND - Cut Tape (CT) 541-CRCW08050000ZSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08050000ZSTB |
Description | RES SMD 0 OHM JUMPER 1/8W 0805 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08050000ZSTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA08050000ZSEA | Vishay Dale | 2.312 | 541-2217-1-ND | kr.0.70000 | Upgrade |
| CRCW08050000Z0EAC | Vishay Dale | 289.749 | 541-4125-1-ND | kr.0.63000 | Similar |
| CRCW08050000Z0EBC | Vishay Dale | 0 | 541-4126-1-ND | kr.0.63000 | Similar |
| CRCW08050000Z0ECC | Vishay Dale | 125.509 | 541-4127-1-ND | kr.0.63000 | Similar |
| RCG08050000Z0EA | Vishay Dale | 39.422 | 541-1889-1-ND | kr.0.82000 | Similar |








