
RCG08050000Z0EA | |
|---|---|
DigiKey Part Number | 541-1889-2-ND - Tape & Reel (TR) 541-1889-1-ND - Cut Tape (CT) 541-1889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG08050000Z0EA |
Description | RES 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG08050000Z0EA Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0805 (2012 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Part Status Active | Height - Seated (Max) 0.020" (0.50mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.40600 | kr.4.06 |
| 25 | kr.0.31200 | kr.7.80 |
| 50 | kr.0.26120 | kr.13.06 |
| 100 | kr.0.22000 | kr.22.00 |
| 250 | kr.0.17956 | kr.44.89 |
| 500 | kr.0.15610 | kr.78.05 |
| 1.000 | kr.0.13764 | kr.137.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10413 | kr.520.65 |
| 10.000 | kr.0.09591 | kr.959.10 |
| 15.000 | kr.0.09191 | kr.1,378.65 |
| 25.000 | kr.0.08758 | kr.2,189.50 |
| 35.000 | kr.0.08510 | kr.2,978.50 |
| 50.000 | kr.0.08276 | kr.4,138.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

