0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA08050000ZSEA

DigiKey Part Number
541-2217-2-ND - Tape & Reel (TR)
541-2217-1-ND - Cut Tape (CT)
541-2217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA08050000ZSEA
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA08050000ZSEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08050000Z0EAVishay Dale731.030541-0.0ACT-NDkr.0.63000Similar
CRCW08050000Z0EACVishay Dale289.749541-4125-1-NDkr.0.63000Similar
CRCW08050000Z0EAHPVishay Dale134.758541-0.0TBCT-NDkr.0.76000Similar
CRCW08050000Z0ECVishay Dale75.732541-CRCW08050000Z0ECCT-NDkr.0.63000Similar
CRCW08050000Z0ECCVishay Dale125.509541-4127-1-NDkr.0.63000Similar
In-Stock: 2.312
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.33600kr.3.36
25kr.0.25880kr.6.47
50kr.0.21420kr.10.71
100kr.0.17880kr.17.88
250kr.0.14428kr.36.07
500kr.0.12452kr.62.26
1.000kr.0.10886kr.108.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08127kr.406.35
10.000kr.0.07430kr.743.00
15.000kr.0.07091kr.1,063.65
25.000kr.0.06723kr.1,680.75
35.000kr.0.06513kr.2,279.55
50.000kr.0.06315kr.3,157.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500