CRCW08050000Z0EBC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 39.422
Unit Price: kr.1.19000
Datasheet

Upgrade


Vishay Dale
In Stock: 721.434
Unit Price: kr.0.91000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 75.717
Unit Price: kr.0.91000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 46.892
Unit Price: kr.1.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 289.499
Unit Price: kr.0.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 125.449
Unit Price: kr.0.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.115
Unit Price: kr.0.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 34.917
Unit Price: kr.0.91000
Datasheet

Upgrade


Panasonic Industry
In Stock: 583.458
Unit Price: kr.0.91000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.10300
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2.550.620
Unit Price: kr.0.91000
Datasheet
0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08050000Z0EBC

DigiKey Part Number
541-4126-2-ND - Tape & Reel (TR)
541-4126-1-ND - Cut Tape (CT)
541-4126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08050000Z0EBC
Description
RES 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08050000Z0EBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG08050000Z0EAVishay Dale39.422541-1889-1-NDkr.1.19000Direct
CRCW08050000Z0EAVishay Dale721.434541-0.0ACT-NDkr.0.91000Upgrade
CRCW08050000Z0EBVishay Dale0541-CRCW08050000Z0EBCT-NDkr.0.00000Upgrade
CRCW08050000Z0ECVishay Dale75.717541-CRCW08050000Z0ECCT-NDkr.0.91000Upgrade
CRCW08050000ZSTBVishay Dale0541-CRCW08050000ZSCT-NDkr.0.00000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
25kr.0.15480kr.3.87
50kr.0.12560kr.6.28
100kr.0.10330kr.10.33
250kr.0.08116kr.20.29
500kr.0.06848kr.34.24
1.000kr.0.05845kr.58.45
5.000kr.0.04276kr.213.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03678kr.367.80
20.000kr.0.03331kr.666.20
30.000kr.0.03163kr.948.90
50.000kr.0.02981kr.1,490.50
70.000kr.0.02876kr.2,013.20
100.000kr.0.02778kr.2,778.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750