0 Ohms Jumper 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08050000Z0EC

DigiKey Part Number
541-CRCW08050000Z0ECTR-ND - Tape & Reel (TR)
541-CRCW08050000Z0ECCT-ND - Cut Tape (CT)
541-CRCW08050000Z0ECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08050000Z0EC
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08050000Z0EC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75.717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.11400kr.2.85
50kr.0.10020kr.5.01
100kr.0.08810kr.8.81
250kr.0.07432kr.18.58
500kr.0.06556kr.32.78
1.000kr.0.05820kr.58.20
5.000kr.0.04500kr.225.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.03776kr.755.20
40.000kr.0.03458kr.1,383.20
60.000kr.0.03295kr.1,977.00
100.000kr.0.03110kr.3,110.00
140.000kr.0.03000kr.4,200.00
200.000kr.0.02893kr.5,786.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750