CRCW060320R0JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 16.644
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02425
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02028
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22.394
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5.379
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.602
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02574
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4.909
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 113.178
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 42.843
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.541
Unit Price: kr.0.95000
Datasheet
20 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060320R0JNEBC

DigiKey Part Number
CRCW060320R0JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060320R0JNEBC
Description
RES 20 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060320R0JNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060320R0FKEACVishay Dale16.644541-4043-1-NDkr.0.63000Parametric Equivalent
CRCW060320R0FKEBCVishay Dale0CRCW060320R0FKEBC-NDkr.0.02425Parametric Equivalent
CRCW060320R0JNEACVishay Dale0CRCW060320R0JNEAC-NDkr.0.02028Parametric Equivalent
AC0603FR-0720RLYAGEO22.394YAG3578CT-NDkr.0.63000Parametric Equivalent
AC0603JR-0720RLYAGEO5.379YAG5726CT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000kr.0.02236kr.1,341.60
Unit Price without VAT:kr.0.02236
Unit Price with VAT:kr.0.02795