
CAS06J200CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J200CTTR-ND - Tape & Reel (TR) 4713-CAS06J200CT-ND - Cut Tape (CT) 4713-CAS06J200CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J200CT |
Description | ANTISULF RES0603 5% 20.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31100 | kr.3.11 |
| 25 | kr.0.23840 | kr.5.96 |
| 50 | kr.0.19660 | kr.9.83 |
| 100 | kr.0.16420 | kr.16.42 |
| 250 | kr.0.13188 | kr.32.97 |
| 500 | kr.0.11324 | kr.56.62 |
| 1.000 | kr.0.09865 | kr.98.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07550 | kr.377.50 |
| 10.000 | kr.0.06878 | kr.687.80 |
| 15.000 | kr.0.06551 | kr.982.65 |
| 25.000 | kr.0.06198 | kr.1,549.50 |
| 35.000 | kr.0.05995 | kr.2,098.25 |
| 50.000 | kr.0.05804 | kr.2,902.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

