CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603AFX-20R0EAS

DigiKey Part Number
118-CR0603AFX-20R0EASTR-ND - Tape & Reel (TR)
118-CR0603AFX-20R0EASCT-ND - Cut Tape (CT)
118-CR0603AFX-20R0EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603AFX-20R0EAS
Description
RESA-AS 0603 20R 1% 100MW TC100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.909
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20500kr.2.05
25kr.0.15120kr.3.78
50kr.0.12420kr.6.21
100kr.0.10180kr.10.18
250kr.0.07960kr.19.90
500kr.0.06732kr.33.66
1.000kr.0.05760kr.57.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05266kr.263.30
10.000kr.0.04728kr.472.80
15.000kr.0.04187kr.628.05
25.000kr.0.03294kr.823.50
35.000kr.0.02733kr.956.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000