Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW060320R0JNEAC | |
|---|---|
DigiKey Part Number | CRCW060320R0JNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060320R0JNEAC |
Description | RES 20 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060320R0JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060320R0FKEAC | Vishay Dale | 16.644 | 541-4043-1-ND | kr.0.08000 | Parametric Equivalent |
| CRCW060320R0FKEBC | Vishay Dale | 0 | CRCW060320R0FKEBC-ND | kr.0.00325 | Parametric Equivalent |
| CRCW060320R0JNEBC | Vishay Dale | 0 | CRCW060320R0JNEBC-ND | kr.0.00300 | Parametric Equivalent |
| AC0603FR-0720RL | YAGEO | 22.394 | YAG3578CT-ND | kr.0.08000 | Parametric Equivalent |
| AC0603JR-0720RL | YAGEO | 5.379 | YAG5726CT-ND | kr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.02028 | kr.1,216.80 |
| Unit Price without VAT: | kr.0.02028 |
|---|---|
| Unit Price with VAT: | kr.0.02535 |









