CRCW060310K0FKTC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 70.196
Unit Price: kr.0.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.03962
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7.533
Unit Price: kr.0.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02563
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.03657
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.639.522
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5.989
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 42.563
Unit Price: kr.0.13000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.352
Unit Price: kr.0.13000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 344.154
Unit Price: kr.0.09000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060310K0FKTC

DigiKey Part Number
541-CRCW060310K0FKTCTR-ND - Tape & Reel (TR)
541-CRCW060310K0FKTCCT-ND - Cut Tape (CT)
541-CRCW060310K0FKTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060310K0FKTC
Description
RES SMD 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060310K0FKTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45400kr.4.54
25kr.0.35600kr.8.90
50kr.0.29820kr.14.91
100kr.0.25340kr.25.34
250kr.0.20864kr.52.16
500kr.0.18292kr.91.46
1.000kr.0.16243kr.162.43
5.000kr.0.12992kr.649.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.11519kr.2,303.80
40.000kr.0.10909kr.4,363.60
60.000kr.0.10612kr.6,367.20
100.000kr.0.10429kr.10,429.00
140.000kr.0.10105kr.14,147.00
200.000kr.0.09930kr.19,860.00
240.000kr.0.09849kr.23,637.60
480.000kr.0.09579kr.45,979.20
500.000kr.0.09565kr.47,825.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000