
CRCW060310K0FHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW060310K0FHEAPTR-ND - Tape & Reel (TR) 541-CRCW060310K0FHEAPCT-ND - Cut Tape (CT) 541-CRCW060310K0FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310K0FHEAP |
Description | RES SMD 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310K0FHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.69800 | kr.6.98 |
| 25 | kr.0.55280 | kr.13.82 |
| 50 | kr.0.47240 | kr.23.62 |
| 100 | kr.0.39490 | kr.39.49 |
| 250 | kr.0.34228 | kr.85.57 |
| 500 | kr.0.30708 | kr.153.54 |
| 1.000 | kr.0.27776 | kr.277.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23731 | kr.1,186.55 |
| 10.000 | kr.0.21221 | kr.2,122.10 |
| 15.000 | kr.0.20780 | kr.3,117.00 |
| 25.000 | kr.0.20328 | kr.5,082.00 |
| 35.000 | kr.0.20259 | kr.7,090.65 |
| 50.000 | kr.0.20077 | kr.10,038.50 |
| 60.000 | kr.0.19889 | kr.11,933.40 |
| 120.000 | kr.0.19270 | kr.23,124.00 |
| 125.000 | kr.0.19238 | kr.24,047.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

