10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060310K0FKEE

DigiKey Part Number
541-CRCW060310K0FKEETR-ND - Tape & Reel (TR)
541-CRCW060310K0FKEECT-ND - Cut Tape (CT)
541-CRCW060310K0FKEEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060310K0FKEE
Description
RES SMD 10K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060310K0FKEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060310K0FKEAVishay Dale3.420.689541-10.0KHCT-NDkr.0.63000Parametric Equivalent
CRCW060310K0FKECVishay Dale256.925541-2979-1-NDkr.0.63000Parametric Equivalent
CRCW060310K0FKEDVishay Dale26.350541-CRCW060310K0FKEDCT-NDkr.0.63000Parametric Equivalent
ERJ-3EKF1002VPanasonic Industry2.507.518P10.0KHCT-NDkr.0.63000Direct
RMCF0603FG10K0Stackpole Electronics Inc225.327738-RMCF0603FG10K0CT-NDkr.0.63000Direct
In-Stock: 19.231
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
25kr.0.15200kr.3.80
50kr.0.12300kr.6.15
100kr.0.10080kr.10.08
250kr.0.07888kr.19.72
500kr.0.06644kr.33.22
1.000kr.0.05674kr.56.74
5.000kr.0.04139kr.206.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02875kr.1,437.50
100.000kr.0.02677kr.2,677.00
150.000kr.0.02580kr.3,870.00
250.000kr.0.02476kr.6,190.00
350.000kr.0.02416kr.8,456.00
500.000kr.0.02359kr.11,795.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750