Direct
Direct
Direct
Direct

CRCW060310K0FKEB | |
|---|---|
DigiKey Part Number | 541-2978-2-ND - Tape & Reel (TR) 541-2978-1-ND - Cut Tape (CT) 541-2978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310K0FKEB |
Description | RES SMD 10K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310K0FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF1002V | Panasonic Industry | 2.504.407 | P10.0KHCT-ND | kr.0.63000 | Direct |
| RGC0603FTD10K0 | Stackpole Electronics Inc | 0 | RGC0603FTD10K0-ND | kr.0.07169 | Direct |
| RMCF0603FG10K0 | Stackpole Electronics Inc | 225.027 | 738-RMCF0603FG10K0CT-ND | kr.0.63000 | Direct |
| RMCF0603FT10K0 | Stackpole Electronics Inc | 3.306.147 | RMCF0603FT10K0CT-ND | kr.0.63000 | Direct |




