CMF702M0000FLEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.11.12340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.42.92310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.84069
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.38.25110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.83023
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.37.37560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.73194
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.86380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.73194
Datasheet
2 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF702M0000FLEA

DigiKey Part Number
CMF702M0000FLEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF702M0000FLEA
Description
RES 2M OHM 1.75W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF702M0000FLEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF702M0000BEEBVishay Dale0CMF702M0000BEEB-NDkr.11.12340Upgrade
CMF702M0000BEEKVishay Dale0CMF702M0000BEEK-NDkr.42.92310Upgrade
CMF702M0000BHEBVishay Dale0CMF702M0000BHEB-NDkr.9.84069Upgrade
CMF702M0000BHEKVishay Dale0CMF702M0000BHEK-NDkr.38.25110Upgrade
CMF702M0000FEEBVishay Dale0CMF702M0000FEEB-NDkr.8.83023Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.16187kr.15,404.68
Manufacturers Standard Package
Unit Price without VAT:kr.6.16187
Unit Price with VAT:kr.7.70234