CMF702M0000FEEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.11.54806
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.42.92310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.37560
Datasheet
2 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF702M0000FEEB

DigiKey Part Number
CMF702M0000FEEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF702M0000FEEB
Description
RES 2M OHM 1.75W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF702M0000FEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF652M0000FEEBVishay Dale0CMF652M0000FEEB-NDkr.11.54806Direct
CMF702M0000BEEKVishay Dale0CMF702M0000BEEK-NDkr.42.92310Upgrade
CMF702M0000FEEKVishay Dale0CMF702M0000FEEK-NDkr.37.37560Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.83023kr.8,830.23
Manufacturers Standard Package
Unit Price without VAT:kr.8.83023
Unit Price with VAT:kr.11.03779