CMF702M0000FEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.11.54806
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.11.12340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.83023
Datasheet
2 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF702M0000FEEK

DigiKey Part Number
CMF702M0000FEEK-ND
Manufacturer
Manufacturer Product Number
CMF702M0000FEEK
Description
RES 2M OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
2 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF702M0000FEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF652M0000FEEBVishay Dale0CMF652M0000FEEB-NDkr.11.54806Direct
CMF702M0000BEEBVishay Dale0CMF702M0000BEEB-NDkr.11.12340Upgrade
CMF702M0000FEEBVishay Dale0CMF702M0000FEEB-NDkr.8.83023Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.37.37560kr.3,737.56
Manufacturers Standard Package
Unit Price without VAT:kr.37.37560
Unit Price with VAT:kr.46.71950