Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent

CMF702M0000FKEK | |
|---|---|
DigiKey Part Number | CMF702M0000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF702M0000FKEK |
Description | RES 2M OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF702M0000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF702M0000BEEB | Vishay Dale | 0 | CMF702M0000BEEB-ND | kr.11.12340 | Upgrade |
| CMF702M0000BHEB | Vishay Dale | 0 | CMF702M0000BHEB-ND | kr.9.84069 | Upgrade |
| CMF702M0000FEEB | Vishay Dale | 0 | CMF702M0000FEEB-ND | kr.8.83023 | Upgrade |
| CMF602M0000FKEB70 | Vishay Dale | 0 | CMF602M0000FKEB70-ND | kr.8.01097 | Similar |
| CMF702M0000FKEB | Vishay Dale | 0 | CMF702M0000FKEB-ND | kr.6.73194 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.86380 | kr.2,686.38 |
| Unit Price without VAT: | kr.26.86380 |
|---|---|
| Unit Price with VAT: | kr.33.57975 |


