Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CMF5533K200FHEB70 | |
|---|---|
DigiKey Part Number | CMF5533K200FHEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5533K200FHEB70 |
Description | RES 33.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5533K200FHEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5533K200DHEA | Vishay Dale | 0 | CMF5533K200DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF5533K200DHEB | Vishay Dale | 0 | CMF5533K200DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF5533K200DHEK | Vishay Dale | 0 | CMF5533K200DHEK-ND | kr.21.04690 | Parametric Equivalent |
| CMF5533K200FEEA | Vishay Dale | 0 | CMF5533K200FEEA-ND | kr.1.94085 | Parametric Equivalent |
| CMF5533K200FEEB | Vishay Dale | 0 | CMF5533K200FEEB-ND | kr.3.35310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.05689 | kr.2,056.89 |
| Unit Price without VAT: | kr.2.05689 |
|---|---|
| Unit Price with VAT: | kr.2.57111 |




