CMF5533K200DHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.37211
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.59966
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
33.2 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5533K200DHEB

DigiKey Part Number
CMF5533K200DHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5533K200DHEB
Description
RES 33.2K OHM 1/2W .5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5533K200DHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5533K200CHEAVishay Dale0CMF5533K200CHEA-NDkr.2.37211Parametric Equivalent
CMF5533K200CHEBVishay Dale0CMF5533K200CHEB-NDkr.3.59966Parametric Equivalent
CMF5533K200CHEKVishay Dale0CMF5533K200CHEK-NDkr.21.04690Parametric Equivalent
CMF5533K200DHEAVishay Dale0CMF5533K200DHEA-NDkr.1.61421Parametric Equivalent
CMF5533K200DHEKVishay Dale0CMF5533K200DHEK-NDkr.21.04690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.62077kr.2,620.77
Manufacturers Standard Package
Unit Price without VAT:kr.2.62077
Unit Price with VAT:kr.3.27596