33.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5533K200FHEB

DigiKey Part Number
CMF33.2KHFTR-ND - Tape & Reel (TR)
CMF33.2KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5533K200FHEB
Description
RES 33.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5533K200FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.899
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.79600kr.27.96
25kr.2.38120kr.59.53
50kr.2.12000kr.106.00
100kr.1.89690kr.189.69
250kr.1.65348kr.413.37
500kr.1.50068kr.750.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.37083kr.1,370.83
2.000kr.1.26055kr.2,521.10
3.000kr.1.20388kr.3,611.64
5.000kr.1.13977kr.5,698.85
7.000kr.1.10157kr.7,710.99
10.000kr.1.06424kr.10,642.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750