33.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5533K200FHEK

DigiKey Part Number
541-CMF5533K200FHEK-ND
Manufacturer
Manufacturer Product Number
CMF5533K200FHEK
Description
RES 33.2K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5533K200FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5533K200DHEAVishay Dale0CMF5533K200DHEA-NDkr.1.61421Parametric Equivalent
CMF5533K200DHEBVishay Dale0CMF5533K200DHEB-NDkr.2.62077Parametric Equivalent
CMF5533K200FEEAVishay Dale0CMF5533K200FEEA-NDkr.1.94085Parametric Equivalent
CMF5533K200FEEBVishay Dale0CMF5533K200FEEB-NDkr.3.35310Parametric Equivalent
CMF5533K200FHEAVishay Dale0CMF5533K200FHEA-NDkr.1.02248Parametric Equivalent
In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.18000kr.48.18
10kr.29.29100kr.292.91
25kr.24.41680kr.610.42
50kr.21.42660kr.1,071.33
100kr.18.92300kr.1,892.30
Manufacturers Standard Package
Unit Price without VAT:kr.48.18000
Unit Price with VAT:kr.60.22500