WYO472MCMCREKR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.22158
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 16.195
Unit Price: kr.3.36000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.81903
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.76993
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.76993
Datasheet
4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO472MCMCREKR

DigiKey Part Number
WYO472MCMCREKR-ND
Manufacturer
Manufacturer Product Number
WYO472MCMCREKR
Description
CAP CER 4700PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WYO472MCMCREKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.591" (15.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2472M49Y5US6TL7Vishay Beyschlag/Draloric/BC Components056-VY2472M49Y5US6TL7TR-NDkr.1.22158MFR Recommended
VY2472M49Y5US63L7Vishay Beyschlag/Draloric/BC Components16.195VY2472M49Y5US63L7-NDkr.3.36000Similar
VY2472M49Y5US63L7AVishay Beyschlag/Draloric/BC Components0VY2472M49Y5US63L7A-NDkr.0.81903Similar
C967U472MZWDAAWL20KEMET0C967U472MZWDAAWL20-NDkr.0.76993Similar
C967U472MZWDAAWL45KEMET0C967U472MZWDAAWL45-NDkr.0.76993Similar
Obsolete
This product is no longer manufactured. View Substitutes