
VY2472M49Y5US63L7 | |
|---|---|
DigiKey Part Number | VY2472M49Y5US63L7-ND |
Manufacturer | |
Manufacturer Product Number | VY2472M49Y5US63L7 |
Description | CAP CER 4700PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2472M49Y5US63L7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.05400 | kr.20.54 |
| 50 | kr.1.54060 | kr.77.03 |
| 100 | kr.1.38280 | kr.138.28 |
| 500 | kr.1.11762 | kr.558.81 |
| 1.000 | kr.1.03570 | kr.1,035.70 |
| 3.000 | kr.0.93458 | kr.2,803.74 |
| 5.000 | kr.0.89719 | kr.4,485.95 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

