Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



VY2472M49Y5US6TL7 | |
|---|---|
DigiKey Part Number | 56-VY2472M49Y5US6TL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VY2472M49Y5US6TL7 |
Description | CAP CER 4700PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WYO472MCMSXAKR | Vishay Roederstein | 0 | 2870-WYO472MCMSXAKR-ND | kr.2.71526 | Parametric Equivalent |
| WYO472MCMTCRKR | Vishay Roederstein | 0 | 2870-WYO472MCMTCRKRTR-ND | kr.2.99352 | Parametric Equivalent |
| WYO472MCMTE0KR | Vishay Roederstein | 0 | 2870-WYO472MCMTE0KR-ND | kr.2.71526 | Parametric Equivalent |
| WYO472MCMUALKR | Vishay Roederstein | 0 | 2870-WYO472MCMUALKRTB-ND | kr.2.71526 | Parametric Equivalent |
| WYO472MCMYC0KR | Vishay Roederstein | 0 | 2870-WYO472MCMYC0KR-ND | kr.2.99352 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.22158 | kr.12,215.80 |
| Unit Price without VAT: | kr.1.22158 |
|---|---|
| Unit Price with VAT: | kr.1.52698 |



