


C967U472MZWDAAWL20 | |
|---|---|
DigiKey Part Number | C967U472MZWDAAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C967U472MZWDAAWL20 |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U472MZWDAAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C947U472MZVDAAWL20 | KEMET | 0 | C947U472MZVDAAWL20-ND | kr.0.46744 | Similar |
| C947U472MZVDAAWL45 | KEMET | 0 | C947U472MZVDAAWL45-ND | kr.0.00000 | Similar |
| C961U472MZWDBA7317 | KEMET | 0 | 399-9526-3-ND | kr.0.00000 | Similar |
| C967U472MZWDBA7317 | KEMET | 0 | 399-9532-1-ND | kr.0.00000 | Similar |
| C967U472MZWDAA7317 | KEMET | 0 | C967U472MZWDAA7317-ND | kr.0.76993 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.76993 | kr.7,699.30 |
| Unit Price without VAT: | kr.0.76993 |
|---|---|
| Unit Price with VAT: | kr.0.96241 |








