Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

VY2222M35Y5US63L7A | |
|---|---|
DigiKey Part Number | VY2222M35Y5US63L7A-ND |
Manufacturer | |
Manufacturer Product Number | VY2222M35Y5US63L7A |
Description | CAP CER 2200PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M35Y5US63L7A Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VKO222MCQCB0KR | Vishay Beyschlag/Draloric/BC Components | 0 | VKO222MCQCB0KR-ND | kr.0.00000 | Similar |
| VY2222M35Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 27.082 | BC2356-ND | kr.3.04000 | Similar |
| WKO222MCPCH0KR | Vishay Beyschlag/Draloric/BC Components | 0 | WKO222MCPCH0KR-ND | kr.0.00000 | Similar |
| WKO222MCPCREKR | Vishay Beyschlag/Draloric/BC Components | 0 | WKO222MCPCREKR-ND | kr.0.00000 | Similar |
| WKO222MCPLJ0KR | Vishay Beyschlag/Draloric/BC Components | 0 | WKO222MCPLJ0KR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.71114 | kr.14,222.80 |
| Unit Price without VAT: | kr.0.71114 |
|---|---|
| Unit Price with VAT: | kr.0.88893 |






