Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKO222MCPCH0KR | |
|---|---|
DigiKey Part Number | WKO222MCPCH0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKO222MCPCH0KR |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO222MCPCH0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2222M35Y5US63L7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2222M35Y5US63L7-ND | kr.0.74312 | Similar |
| VY2222M35Y5US63L7A | Vishay Beyschlag/Draloric/BC Components | 0 | VY2222M35Y5US63L7A-ND | kr.0.71114 | Similar |
| VY2222M35Y5US83K7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2222M35Y5US83K7-ND | kr.0.74312 | Similar |
| WYO222MCMCRBKR | Vishay Beyschlag/Draloric/BC Components | 98 | 56-WYO222MCMCRBKRCT-ND | kr.5.71000 | Similar |
| C907U222MZVDAAWL20 | KEMET | 0 | C907U222MZVDAAWL20-ND | kr.0.47380 | Similar |






