WKO222MCPCREKR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.93448
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.74312
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.71114
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.74312
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 118
Unit Price: kr.5.71000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKO222MCPCREKR

DigiKey Part Number
WKO222MCPCREKR-ND
Manufacturer
Manufacturer Product Number
WKO222MCPCREKR
Description
CAP CER 2200PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WKO222MCPCREKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2222M35Y5US6TL7Vishay Beyschlag/Draloric/BC Components056-VY2222M35Y5US6TL7TR-NDkr.0.93448MFR Recommended
VY2222M35Y5US63L7Vishay Beyschlag/Draloric/BC Components0VY2222M35Y5US63L7-NDkr.0.74312Similar
VY2222M35Y5US63L7AVishay Beyschlag/Draloric/BC Components0VY2222M35Y5US63L7A-NDkr.0.71114Similar
VY2222M35Y5US83K7Vishay Beyschlag/Draloric/BC Components0VY2222M35Y5US83K7-NDkr.0.74312Similar
WYO222MCMCRBKRVishay Beyschlag/Draloric/BC Components11856-WYO222MCMCRBKRCT-NDkr.5.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes