WYO222MCMCREKR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 7.318
Unit Price: kr.5.12000
Datasheet

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.86251
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.65219
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.61470
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.65219
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47829
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47829
Datasheet
WYO Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO222MCMCREKR

DigiKey Part Number
WYO222MCMCREKR-ND
Manufacturer
Manufacturer Product Number
WYO222MCMCREKR
Description
CAP CER 2200PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WYO222MCMCREKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes