Direct
Direct
Direct
Direct
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

VY1222M47Y5UQ6KL0 | |
|---|---|
DigiKey Part Number | VY1222M47Y5UQ6KL0-ND |
Manufacturer | |
Manufacturer Product Number | VY1222M47Y5UQ6KL0 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1222M47Y5UQ6KL0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.77446 | kr.15,489.20 |
| Unit Price without VAT: | kr.0.77446 |
|---|---|
| Unit Price with VAT: | kr.0.96808 |




